
VC1812K301R095 | |
|---|---|
DigiKey Part Number | 399-VC1812K301R095TR-ND - Tape & Reel (TR) 399-VC1812K301R095CT-ND - Cut Tape (CT) 399-VC1812K301R095DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VC1812K301R095 |
Description | VARISTOR 150V 300A 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 150 V 300 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VC1812K301R095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 300 A | |
Energy | 5.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 340 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 zł | 2,93 zł |
| 10 | 2,09800 zł | 20,98 zł |
| 25 | 1,88560 zł | 47,14 zł |
| 100 | 1,65220 zł | 165,22 zł |
| 250 | 1,54104 zł | 385,26 zł |
| 500 | 1,47388 zł | 736,94 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,41861 zł | 1 418,61 zł |
| 2 000 | 1,37314 zł | 2 746,28 zł |
| 3 000 | 1,35037 zł | 4 051,11 zł |
| 5 000 | 1,32514 zł | 6 625,70 zł |
| 7 000 | 1,31039 zł | 9 172,73 zł |
| 10 000 | 1,29622 zł | 12 962,20 zł |
| Unit Price without VAT: | 2,93000 zł |
|---|---|
| Unit Price with VAT: | 3,60390 zł |

