
VA1210K401R020 | |
|---|---|
DigiKey Part Number | VA1210K401R020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VA1210K401R020 |
Description | VARISTOR 33V 400A 1210 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 V 400 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VA1210K401R020 Models |
Category | Current - Surge 400 A |
Manufacturer KEMET | Energy 1.9J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 1650 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Maximum AC Volts 20 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 33 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Max) 36.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 500 | 0,62816 zł | 7 852,00 zł |
| Unit Price without VAT: | 0,62816 zł |
|---|---|
| Unit Price with VAT: | 0,77264 zł |

