UD2-4.5NEN-L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,81652 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 6,04291 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,87478 zł
Datasheet
General Purpose Relay DPDT (2 Form C) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

UD2-4.5NEN-L

DigiKey Part Number
UD2-4.5NEN-L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UD2-4.5NEN-L
Description
RELAY GEN PURPOSE DPDT 1A 4.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UD2-4.5NEN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
KEMET
Termination Style
Gull Wing
Series
Must Operate Voltage
3.6 VDC
Packaging
Tape & Reel (TR)
Must Release Voltage
0.45 VDC
Part Status
Active
Operate Time
2 ms
Mounting Type
Surface Mount
Release Time
1 ms
Coil Voltage
4.5VDC
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Alloy, Gold Alloy
Contact Rating (Current)
1 A
Approval Agency
CSA, TUV, UL
Switching Voltage
250VAC, 220VDC - Max
Relay Type
General Purpose
Load - Max Switching
250VA, 220W
Coil Resistance
202.5 Ohms
Coil Current
22.2 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UD2-4.5NEKEMET0UD2-4.5NE-ND5,81652 złParametric Equivalent
UD2-4.5NE-LKEMET0UD2-4.5NE-L-ND6,04291 złParametric Equivalent
UD2-4.5NENKEMET0UD2-4.5NEN-ND5,87478 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 4006,16110 zł14 786,64 zł
Unit Price without VAT:6,16110 zł
Unit Price with VAT:7,57815 zł