T555B687K008AH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 165,77790 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 126,97860 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 171,43590 zł
Datasheet
680 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V Nonstandard 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T555B687K008AH

DigiKey Part Number
T555B687K008AH-ND
Manufacturer
Manufacturer Product Number
T555B687K008AH
Description
CAP TANT POLY 680UF 8V SMD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 µF Hermetically Sealed Tantalum Polymer Capacitor 8 V Nonstandard 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T555B687K008AH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Nonstandard
Part Status
Active
Size / Dimension
0.965" L x 0.335" W (24.50mm x 8.50mm)
Capacitance
680 µF
Height - Seated (Max)
0.378" (9.60mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
8 V
Features
General Purpose
Type
Hermetically Sealed
Base Product Number
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T555B687K008ATKEMET0T555B687K008AT-ND165,77790 złParametric Equivalent
T556B687K008AHKEMET0T556B687K008AH-ND126,97860 złParametric Equivalent
T556B687K008ATKEMET0T556B687K008AT-ND171,43590 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
100121,31630 zł12 131,63 zł
Manufacturers Standard Package
Unit Price without VAT:121,31630 zł
Unit Price with VAT:149,21905 zł