Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T543X337K016AHE050 | |
|---|---|
DigiKey Part Number | 399-T543X337K016AHE050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543X337K016AHE050 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X337K016AHE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X337K016AH8510 | KEMET | 0 | T541X337K016AH8510-ND | 65,56168 zł | Parametric Equivalent |
| T541X337K016AH8610 | KEMET | 0 | T541X337K016AH8610-ND | 72,11784 zł | Parametric Equivalent |
| T541X337K016AH8710 | KEMET | 0 | T541X337K016AH8710-ND | 78,61654 zł | Parametric Equivalent |
| T541X337K016AT8510 | KEMET | 0 | T541X337K016AT8510-ND | 63,66388 zł | Parametric Equivalent |
| T541X337K016AT8610 | KEMET | 0 | T541X337K016AT8610-ND | 69,99000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,47780 zł | 20 238,90 zł |
| Unit Price without VAT: | 40,47780 zł |
|---|---|
| Unit Price with VAT: | 49,78769 zł |



