Parametric Equivalent
Parametric Equivalent

T543B476K008ATE035 | |
|---|---|
DigiKey Part Number | 399-T543B476K008ATE035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543B476K008ATE035 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 8 V 1411 (3528 Metric) 35mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543B476K008ATE035 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance 47 µF | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated 8 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 35mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T543B476K010AHE035 | KEMET | 0 | 399-T543B476K010AHE035TR-ND | 11,19570 zł | Parametric Equivalent |
| T543B476K010AHW035D100 | KEMET | 363 | 399-13353-1-ND | 33,36000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,48686 zł | 18 973,72 zł |
| Unit Price without VAT: | 9,48686 zł |
|---|---|
| Unit Price with VAT: | 11,66884 zł |



