Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541X686K025CH8610 | |
|---|---|
DigiKey Part Number | T541X686K025CH8610-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541X686K025CH8610 |
Description | CAP TANT POLY 68UF 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 68 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 50mOhm @ 100kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541X686K025AH8510 | KEMET | 0 | T541X686K025AH8510-ND | 61,59350 zł | Parametric Equivalent |
| T541X686K025AH8610 | KEMET | 0 | T541X686K025AH8610-ND | 68,14964 zł | Parametric Equivalent |
| T541X686K025AH8710 | KEMET | 0 | T541X686K025AH8710-ND | 74,64828 zł | Parametric Equivalent |
| T541X686K025AT6510 | KEMET | 0 | 399-T541X686K025AT6510TR-ND | 53,48454 zł | Parametric Equivalent |
| T541X686K025BH6710 | KEMET | 0 | 399-T541X686K025BH6710TR-ND | 73,61312 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 79,65170 zł | 39 825,85 zł |
| Unit Price without VAT: | 79,65170 zł |
|---|---|
| Unit Price with VAT: | 97,97159 zł |



