T540D337K006BH8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 45,72066 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 30,20760 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 30,59884 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,31016 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 52,21928 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,01030 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,11505 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 42,78547 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 58,77550 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,49880 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,49880 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 47,66563 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 49,63132 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 32,76605 zł
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337K006BH8610

DigiKey Part Number
T540D337K006BH8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D337K006BH8610
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337K006BH8610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (48)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D337K006AH8510KEMET0T540D337K006AH8510-ND45,72066 złParametric Equivalent
T540D337K006AH85107280KEMET0T540D337K006AH85107280-ND30,20760 złParametric Equivalent
T540D337K006AH85107610KEMET0T540D337K006AH85107610-ND30,59884 złParametric Equivalent
T540D337K006AH8510WAFLKEMET0T540D337K006AH8510WAFL-ND35,31016 złParametric Equivalent
T540D337K006AH8610KEMET0T540D337K006AH8610-ND52,21928 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,13002 zł28 065,01 zł
Manufacturers Standard Package
Unit Price without VAT:56,13002 zł
Unit Price with VAT:69,03992 zł