T540D337M004AH86057280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 45,72066 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 30,20760 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 30,59884 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,31016 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 52,21928 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,01030 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 35,11505 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 42,78547 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 58,77550 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,49880 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,49880 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 47,66563 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 49,63132 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 32,76605 zł
Datasheet
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D337M004AH86057280

DigiKey Part Number
T540D337M004AH86057280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D337M004AH86057280
Description
CAP TANT POLY 330UF 4V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D337M004AH86057280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
4 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (193)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D337K004AH8505KEMET0T540D337K004AH8505-ND45,72066 złParametric Equivalent
T540D337K004AH85057280KEMET0T540D337K004AH85057280-ND30,20760 złParametric Equivalent
T540D337K004AH85057610KEMET0T540D337K004AH85057610-ND30,59884 złParametric Equivalent
T540D337K004AH8505WAFLKEMET0T540D337K004AH8505WAFL-ND35,31016 złParametric Equivalent
T540D337K004AH8605KEMET0T540D337K004AH8605-ND52,21928 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,32973 zł78 324,32 zł
Manufacturers Standard Package
Unit Price without VAT:31,32973 zł
Unit Price with VAT:38,53557 zł