T540B226M010CH86107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 37,20913 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,59698 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 24,59698 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,53583 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,70779 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,08548 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 29,08548 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 34,31492 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 50,20646 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 33,57398 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 33,57398 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 39,03975 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 34,20605 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,61681 zł
Datasheet
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B226M010CH86107280

DigiKey Part Number
T540B226M010CH86107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B226M010CH86107280
Description
CAP TANT POLY 22UF 10V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B226M010CH86107280 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (101)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540B226K010AH8510KEMET0T540B226K010AH8510-ND37,20913 złParametric Equivalent
T540B226K010AH85107280KEMET0T540B226K010AH85107280-ND24,59698 złParametric Equivalent
T540B226K010AH85107610KEMET0T540B226K010AH85107610-ND24,59698 złParametric Equivalent
T540B226K010AH8510WAFLKEMET0T540B226K010AH8510WAFL-ND29,53583 złParametric Equivalent
T540B226K010AH8610KEMET0T540B226K010AH8610-ND43,70779 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 00030,16272 zł241 301,76 zł
Manufacturers Standard Package
Unit Price without VAT:30,16272 zł
Unit Price with VAT:37,10015 zł