Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T530Y337M006AHE006 | |
|---|---|
DigiKey Part Number | 399-T530Y337M006AHE006TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T530Y337M006AHE006 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T530Y337M006AHE006 Models |
Category | ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code Y |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T530D337M006AHE0062678 | KEMET | 0 | 399-T530D337M006AHE0062678TR-ND | 14,54346 zł | Parametric Equivalent |
| T530D337M006ATE0067280 | KEMET | 0 | 399-T530D337M006ATE0067280TR-ND | 15,94250 zł | Parametric Equivalent |
| T530D337M006ATE0067706 | KEMET | 0 | 399-T530D337M006ATE0067706-ND | 17,40000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,24294 zł | 7 621,47 zł |
| Unit Price without VAT: | 15,24294 zł |
|---|---|
| Unit Price with VAT: | 18,74882 zł |



