Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521D476M020ATE0407706 | |
|---|---|
DigiKey Part Number | 399-T521D476M020ATE0407706-ND |
Manufacturer | |
Manufacturer Product Number | T521D476M020ATE0407706 |
Description | 47.0UF 20.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 20 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D476M020ATE040 | KEMET | 1 056 | 399-13125-1-ND | 11,60000 zł | Parametric Equivalent |
| T521V476M025ATE040 | KEMET | 601 | 399-T521V476M025ATE040CT-ND | 7,90000 zł | Parametric Equivalent |
| T521V476M025ATE0407706 | KEMET | 0 | 399-T521V476M025ATE0407706-ND | 3,62633 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 5,87667 zł | 705,20 zł |
| Unit Price without VAT: | 5,87667 zł |
|---|---|
| Unit Price with VAT: | 7,22830 zł |



