Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T521D157M016AHE050 | |
|---|---|
DigiKey Part Number | 399-T521D157M016AHE050TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T521D157M016AHE050 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521D157M016AHE050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D157M016ATE050 | KEMET | 19 274 | 399-11715-1-ND | 12,50000 zł | Parametric Equivalent |
| T521D157M020AHE050 | KEMET | 480 | 399-T521D157M020AHE050CT-ND | 19,89000 zł | Parametric Equivalent |
| T521D157M020AHE0507280 | KEMET | 0 | T521D157M020AHE0507280-ND | 10,41654 zł | Parametric Equivalent |
| T521D157M020ATE050 | KEMET | 4 481 | 399-19581-1-ND | 18,49000 zł | Parametric Equivalent |
| T521D157M020ATE0507133 | KEMET | 0 | 399-T521D157M020ATE0507133TR-ND | 9,54725 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,54242 zł | 5 771,21 zł |
| Unit Price without VAT: | 11,54242 zł |
|---|---|
| Unit Price with VAT: | 14,19718 zł |









