T520Y157M010ATE0157706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,93452 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,30763 zł

Parametric Equivalent


KEMET
In Stock: 965
Unit Price: 8,44000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,96763 zł

Parametric Equivalent


KEMET
In Stock: 2 063
Unit Price: 17,13000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 11 020
Unit Price: 10,02000 zł
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 9,41000 zł
Datasheet
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520Y157M010ATE0157706

DigiKey Part Number
399-T520Y157M010ATE0157706-ND
Manufacturer
Manufacturer Product Number
T520Y157M010ATE0157706
Description
150.UF 10.0V
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 15mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
15mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
150 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.157" (4.00mm)
Voltage - Rated
10 V
Manufacturer Size Code
Y
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D157M010AHE015KEMET0399-T520D157M010AHE015TR-ND3,93452 złParametric Equivalent
T520D157M010AHE0157706KEMET0399-T520D157M010AHE0157706-ND4,30763 złParametric Equivalent
T520D157M010ATE015KEMET965399-10340-1-ND8,44000 złParametric Equivalent
T520D157M010ATE0157706KEMET0399-T520D157M010ATE0157706-ND3,96763 złParametric Equivalent
T520Y157M010ATE015KEMET2 063399-5407-1-ND17,13000 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Box
QuantityUnit PriceExt Price
809,48650 zł758,92 zł
Unit Price without VAT:9,48650 zł
Unit Price with VAT:11,66840 zł