T520V337M003ATE012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,79968 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 8 451
Unit Price: 9,41000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,00029 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,00028 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,02794 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,55593 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,55593 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,82977 zł
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 12mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 12mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V337M003ATE012

DigiKey Part Number
399-12340-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V337M003ATE012
Description
CAP TANT POLY 330UF 3V 2917
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 12mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V337M003ATE012 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
3 V
Type
Molded
ESR (Equivalent Series Resistance)
12mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,87850 zł4 878,50 zł
Manufacturers Standard Package
Unit Price without VAT:4,87850 zł
Unit Price with VAT:6,00056 zł