T520T227M2R5ATE0708000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,99000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,98571 zł
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T227M2R5ATE0708000

DigiKey Part Number
399-T520T227M2R5ATE0708000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520T227M2R5ATE0708000
Description
220.UF 2.5V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
220 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Voltage - Rated
2.5 V
Manufacturer Size Code
T
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520T227M2R5ATE070KEMET0399-T520T227M2R5ATE070CT-ND4,99000 złParametric Equivalent
T520T227M2R5ATE0707706KEMET0399-T520T227M2R5ATE0707706-ND1,98571 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,71425 zł5 142,75 zł
Manufacturers Standard Package
Unit Price without VAT:1,71425 zł
Unit Price with VAT:2,10853 zł