Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520M157M006ATE200Z158 | |
|---|---|
DigiKey Part Number | 399-T520M157M006ATE200Z158TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520M157M006ATE200Z158 |
Description | 150.UF 6.0V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 200mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 100 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code M |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520M157M006ATE2008000 | KEMET | 0 | 399-T520M157M006ATE2008000TR-ND | 3,76028 zł | Parametric Equivalent |
| T520M157M006ATE200Z142 | KEMET | 0 | 399-T520M157M006ATE200Z142TR-ND | 3,76029 zł | Parametric Equivalent |
| T520M157M006ATE200Z145 | KEMET | 0 | 399-T520M157M006ATE200Z145TR-ND | 3,76028 zł | Parametric Equivalent |
| T520M157M006ATE200Z179 | KEMET | 0 | 399-T520M157M006ATE200Z179TR-ND | 3,76029 zł | Parametric Equivalent |
| T520M157M006ATE200Z186 | KEMET | 0 | 399-T520M157M006ATE200Z186TR-ND | 3,76029 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,76029 zł | 30 082,32 zł |
| Unit Price without VAT: | 3,76029 zł |
|---|---|
| Unit Price with VAT: | 4,62516 zł |


