Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520L227M004AHE0257706 | |
|---|---|
DigiKey Part Number | 399-T520L227M004AHE0257706-ND |
Manufacturer | |
Manufacturer Product Number | T520L227M004AHE0257706 |
Description | 220.UF 4.0V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 25mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance 220 µF | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 4 V | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520L227M004AHE025 | KEMET | 0 | 399-T520L227M004AHE025TR-ND | 4,41004 zł | Parametric Equivalent |
| T520L227M004ATE025 | KEMET | 0 | 399-5137-2-ND | 4,00913 zł | Parametric Equivalent |
| T520L227M004ATE0257706 | KEMET | 0 | 399-T520L227M004ATE0257706-ND | 4,56493 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 4,96786 zł | 695,50 zł |
| Unit Price without VAT: | 4,96786 zł |
|---|---|
| Unit Price with VAT: | 6,11047 zł |




