Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D476M016ATE0707706 | |
|---|---|
DigiKey Part Number | 399-T520D476M016ATE0707706-ND |
Manufacturer | |
Manufacturer Product Number | T520D476M016ATE0707706 |
Description | 47.0UF 16.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 47 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 16 V | Manufacturer Size Code D |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D476M016AHE0707706 | KEMET | 0 | 399-T520D476M016AHE0707706-ND | 5,10507 zł | Parametric Equivalent |
| T520D476M016ATE0702478 | KEMET | 0 | 399-T520D476M016ATE0702478TR-ND | 4,93526 zł | Parametric Equivalent |
| T520D476M016ATE0704539 | KEMET | 0 | 399-T520D476M016ATE0704539TR-ND | 4,67852 zł | Parametric Equivalent |
| T520D476M016ATE0707111 | KEMET | 0 | 399-T520D476M016ATE0707111TR-ND | 4,67852 zł | Parametric Equivalent |
| T520D476M016ATE0707333 | KEMET | 0 | 399-T520D476M016ATE0707333TR-ND | 4,70424 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 5,15921 zł | 722,29 zł |
| Unit Price without VAT: | 5,15921 zł |
|---|---|
| Unit Price with VAT: | 6,34583 zł |



