Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D107M010ZTE080ZK11 | |
|---|---|
DigiKey Part Number | 399-T520D107M010ZTE080ZK11TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D107M010ZTE080ZK11 |
Description | 100.UF 10.0V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D107M010AHE0807706 | KEMET | 0 | 399-T520D107M010AHE0807706-ND | 3,39545 zł | Parametric Equivalent |
| T520D107M010ATE0807454 | KEMET | 0 | 399-T520D107M010ATE0807454TR-ND | 1,90835 zł | Parametric Equivalent |
| T520D107M010ATE0807622 | KEMET | 0 | 399-T520D107M010ATE0807622TR-ND | 2,11052 zł | Parametric Equivalent |
| T520D107M010ATE0807627 | KEMET | 0 | 399-T520D107M010ATE0807627TR-ND | 2,11052 zł | Parametric Equivalent |
| T520D107M010ATE0807706 | KEMET | 0 | 399-T520D107M010ATE0807706-ND | 2,20833 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,59151 zł | 1 943,63 zł |
| Unit Price without VAT: | 2,59151 zł |
|---|---|
| Unit Price with VAT: | 3,18756 zł |


