T520C227M004ATE045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,60587 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 415
Unit Price: 5,17000 zł
Datasheet
220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520C227M004ATE045

DigiKey Part Number
399-T520C227M004ATE045TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520C227M004ATE045
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520C227M004ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,80976 zł904,88 zł
Manufacturers Standard Package
Unit Price without VAT:1,80976 zł
Unit Price with VAT:2,22600 zł