Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520B157M006ATE0704801 | |
|---|---|
DigiKey Part Number | 399-T520B157M006ATE0704801TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520B157M006ATE0704801 |
Description | 150.UF 6.0V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance 150 µF | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520B157M006AHE070 | KEMET | 0 | 399-T520B157M006AHE070TR-ND | 1,49096 zł | Parametric Equivalent |
| T520B157M006ATE070 | KEMET | 20 095 | 399-4732-1-ND | 4,70000 zł | Parametric Equivalent |
| T520M157M006ATE070 | KEMET | 4 400 | 399-11980-1-ND | 9,41000 zł | Parametric Equivalent |
| T520M157M006ATE0707280 | KEMET | 0 | 399-T520M157M006ATE0707280TR-ND | 3,98148 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,61450 zł | 3 229,00 zł |
| Unit Price without VAT: | 1,61450 zł |
|---|---|
| Unit Price with VAT: | 1,98584 zł |





