T520B107M006AHE025 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,57807 zł

Parametric Equivalent


KEMET
In Stock: 32 409
Unit Price: 1,11000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,43678 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,38092 zł
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B107M006AHE025

DigiKey Part Number
399-T520B107M006AHE025TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B107M006AHE025
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B107M006AHE025 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B107M006AHE0257706KEMET0399-T520B107M006AHE0257706-ND0,57807 złParametric Equivalent
T520B107M006ATE025KEMET32 409399-10327-1-ND1,11000 złParametric Equivalent
T520B107M006ATE0257706KEMET0399-T520B107M006ATE0257706-ND0,43678 złParametric Equivalent
T520B107M006ATE0258000KEMET0399-T520B107M006ATE0258000TR-ND0,38092 złParametric Equivalent
Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,12346 zł4 246,92 zł
Manufacturers Standard Package
Unit Price without VAT:2,12346 zł
Unit Price with VAT:2,61186 zł