T520B107M004ATE0358000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15 398
Unit Price: 4,92000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,70777 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,96426 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,90226 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 2,20213 zł

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,20000 zł
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 8,80000 zł
Datasheet
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B107M004ATE0358000

DigiKey Part Number
399-T520B107M004ATE0358000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B107M004ATE0358000
Description
100.UF 4.0V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 35mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1411 (3528 Metric)
Capacitance
100 µF
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
4 V
Manufacturer Size Code
B
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520B107M004ATE035KEMET15 398399-4715-1-ND4,92000 złParametric Equivalent
T520B107M004ATE0352478KEMET0399-T520B107M004ATE0352478TR-ND1,70777 złParametric Equivalent
T520B107M004ATE0357706KEMET0399-T520B107M004ATE0357706-ND1,96426 złParametric Equivalent
T520B107M006AHE035KEMET0399-T520B107M006AHE035TR-ND1,90226 złParametric Equivalent
T520B107M006AHE0357706KEMET0399-T520B107M006AHE0357706-ND2,20213 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,70777 zł3 415,54 zł
Manufacturers Standard Package
Unit Price without VAT:1,70777 zł
Unit Price with VAT:2,10056 zł