
T513X336K035BH61107505 | |
|---|---|
DigiKey Part Number | 399-10465-2-ND - Tape & Reel (TR) 399-10465-1-ND - Cut Tape (CT) 399-10465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T513X336K035BH61107505 |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 65mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T513X336K035BH61107505 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.169" (4.30mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 65mOhm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,10000 zł | 72,10 zł |
| 10 | 57,19800 zł | 571,98 zł |
| 50 | 51,23640 zł | 2 561,82 zł |
| 100 | 50,37930 zł | 5 037,93 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,26100 zł | 23 130,50 zł |
| Unit Price without VAT: | 72,10000 zł |
|---|---|
| Unit Price with VAT: | 88,68300 zł |

