T499D106K025ATE1K0 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 1 211
Unit Price: 5,13000 zł
Datasheet

Upgrade


KEMET
In Stock: 1 123
Unit Price: 7,22000 zł
Datasheet

Similar


KEMET
In Stock: 379
Unit Price: 4,99000 zł
Datasheet

Similar


KEMET
In Stock: 50
Unit Price: 7,65000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 1 880
Unit Price: 6,93000 zł
Datasheet
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T499D106K025ATE1K0

DigiKey Part Number
399-5063-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T499D106K025ATE1K0
Description
CAP TANT 10UF 10% 25V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
T499D106K025ATE1K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2917 (7343 Metric)
Packaging
Tape & Reel (TR)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
D
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
25 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1Ohm
Qualification
AEC-Q200
Operating Temperature
-55°C ~ 175°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D106K025AHKEMET1 211399-10180-1-ND5,13000 złUpgrade
T499D106K035ATE1K0KEMET1 123399-5080-1-ND7,22000 złUpgrade
T491D106M025AHKEMET379399-T491D106M025AHCT-ND4,99000 złSimilar
T494D106M025ATKEMET50399-10256-1-ND7,65000 złSimilar
F971E106MNCHT3KYOCERA AVX1 880478-12098-1-ND6,93000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,90732 zł1 453,66 zł
Manufacturers Standard Package
Unit Price without VAT:2,90732 zł
Unit Price with VAT:3,57600 zł