Upgrade
Upgrade

T499C685K016ATE1K8 | |
|---|---|
DigiKey Part Number | 399-5033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T499C685K016ATE1K8 |
Description | CAP TANT 6.8UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499C685K016ATE1K8 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.8Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C685K016AT | KEMET | 5 077 | 399-10178-1-ND | 3,09000 zł | Upgrade |
| T495C685K016ATE750 | KEMET | 0 | 399-4642-2-ND | 2,58519 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,97084 zł | 985,42 zł |
| Unit Price without VAT: | 1,97084 zł |
|---|---|
| Unit Price with VAT: | 2,42413 zł |



