Similar
Similar
Similar
Similar
Similar

T496B106K016BH61107505 | |
|---|---|
DigiKey Part Number | 399-9634-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496B106K016BH61107505 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B106K016BH61107505 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.075" (1.90mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features Fail Safe with Built-in Fuse, High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 3.5Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T489B106M006ATE3K0 | KEMET | 1 828 | 399-11971-1-ND | 2,05000 zł | Similar |
| T491B106K006AT | KEMET | 9 691 | 399-3704-1-ND | 2,26000 zł | Similar |
| T491B106M006AH | KEMET | 0 | T491B106M006AH-ND | 0,63714 zł | Similar |
| T491B106M006AT | KEMET | 3 555 | 399-8299-1-ND | 1,97000 zł | Similar |
| T496B106K006ATE3K5 | KEMET | 6 000 | 399-3911-1-ND | 6,82000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 30,27584 zł | 15 137,92 zł |
| Unit Price without VAT: | 30,27584 zł |
|---|---|
| Unit Price with VAT: | 37,23928 zł |




