
T496D226M020ATE1K0 | |
|---|---|
DigiKey Part Number | 399-3951-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T496D226M020ATE1K0 |
Description | CAP TANT 22UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D226M020ATE1K0 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 20 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,33022 zł | 4 330,22 zł |
| Unit Price without VAT: | 4,33022 zł |
|---|---|
| Unit Price with VAT: | 5,32617 zł |

