
T496D106M025ATE1K2 | |
|---|---|
DigiKey Part Number | 399-3944-2-ND - Tape & Reel (TR) 399-3944-1-ND - Cut Tape (CT) 399-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496D106M025ATE1K2 |
Description | CAP TANT 10UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496D106M025ATE1K2 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.2Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D106M025AT | KEMET | 40 | 399-3767-1-ND | 4,27000 zł | Upgrade |
| T491D106M025AT7280 | KEMET | 2 500 | 399-10183-2-ND | 1,47512 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,07000 zł | 13,07 zł |
| 10 | 9,20000 zł | 92,00 zł |
| 50 | 7,66140 zł | 383,07 zł |
| 100 | 7,18590 zł | 718,59 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,38178 zł | 3 190,89 zł |
| 1 000 | 6,13273 zł | 6 132,73 zł |
| 1 500 | 6,00796 zł | 9 011,94 zł |
| 2 500 | 5,86966 zł | 14 674,15 zł |
| 3 500 | 5,78881 zł | 20 260,83 zł |
| 5 000 | 5,71097 zł | 28 554,85 zł |
| Unit Price without VAT: | 13,07000 zł |
|---|---|
| Unit Price with VAT: | 16,07610 zł |

