T495X686K025ATE130 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 15,15726 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,27654 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,02088 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,97021 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,02088 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 5,02088 zł
Datasheet
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X686K025ATE130

DigiKey Part Number
T495X686K025ATE130-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X686K025ATE130
Description
CAP TANT 68UF 10% 25V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 130mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X686K025ATE130 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
130mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X686K025AHE125KEMET0399-T495X686K025AHE125TR-ND15,15726 złParametric Equivalent
T495X686K025ATE1252478KEMET0399-T495X686K025ATE1252478TR-ND5,27654 złParametric Equivalent
T495X686K025ATE1257183KEMET0399-T495X686K025ATE1257183TR-ND5,02088 złParametric Equivalent
T495X686K025ATE1257280KEMET0399-T495X686K025ATE1257280TR-ND4,97021 złParametric Equivalent
T495X686K025ATE1257622KEMET0399-T495X686K025ATE1257622TR-ND5,02088 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,86424 zł3 864,24 zł
Unit Price without VAT:3,86424 zł
Unit Price with VAT:4,75302 zł