
T495X337M010ATE080 | |
|---|---|
DigiKey Part Number | T495X337M010ATE080-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X337M010ATE080 |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X337M010ATE080 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 80mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,74104 zł | 2 870,52 zł |
| Unit Price without VAT: | 5,74104 zł |
|---|---|
| Unit Price with VAT: | 7,06148 zł |

