T495X336K025AH4347 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 20,97242 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,77876 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,16774 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,16774 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 4,38824 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,16774 zł
Datasheet
Image for T495X336K025AH4347 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X336K025AH4347

DigiKey Part Number
399-T495X336K025AH4347TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X336K025AH4347
Description
33.0UF 25.0V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X336K025AH40957631KEMET0399-T495X336K025AH40957631TR-ND20,97242 złParametric Equivalent
T495X336K025AH4569KEMET0399-T495X336K025AH4569TR-ND26,77876 złParametric Equivalent
T495X336K025AT4153KEMET0399-T495X336K025AT4153TR-ND3,16774 złParametric Equivalent
T495X336K025AT4539KEMET0399-T495X336K025AT4539TR-ND3,16774 złParametric Equivalent
T495X336K025AT4838KEMET0399-T495X336K025AT4838TR-ND4,38824 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,95418 zł6 477,09 zł
Manufacturers Standard Package
Unit Price without VAT:12,95418 zł
Unit Price with VAT:15,93364 zł