Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T495X226M035ATE2752478 | |
|---|---|
DigiKey Part Number | 399-T495X226M035ATE2752478TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495X226M035ATE2752478 |
Description | 22.0UF 35.0V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 275mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 275mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.169" (4.30mm) |
Voltage - Rated 35 V | Manufacturer Size Code X |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X226M035ATE2757027 | KEMET | 0 | 399-T495X226M035ATE2757027TR-ND | 6,05740 zł | Parametric Equivalent |
| T495X226M035ATE2757280 | KEMET | 0 | 399-T495X226M035ATE2757280TR-ND | 4,12194 zł | Parametric Equivalent |
| T495X226M035ATE2757627 | KEMET | 0 | 399-T495X226M035ATE2757627TR-ND | 4,23096 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,48944 zł | 2 244,72 zł |
| Unit Price without VAT: | 4,48944 zł |
|---|---|
| Unit Price with VAT: | 5,52201 zł |


