
T495X156K050ATE200 | |
|---|---|
DigiKey Part Number | 399-10306-2-ND - Tape & Reel (TR) 399-10306-1-ND - Cut Tape (CT) 399-10306-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X156K050ATE200 |
Description | CAP TANT 15UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X156K050ATE200 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 200mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,98000 zł | 21,98 zł |
| 10 | 16,06900 zł | 160,69 zł |
| 50 | 13,72120 zł | 686,06 zł |
| 100 | 12,99440 zł | 1 299,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,76432 zł | 5 882,16 zł |
| 1 000 | 11,38330 zł | 11 383,30 zł |
| 1 500 | 11,19238 zł | 16 788,57 zł |
| 2 500 | 10,98075 zł | 27 451,88 zł |
| Unit Price without VAT: | 21,98000 zł |
|---|---|
| Unit Price with VAT: | 27,03540 zł |

