
T495X106K035ATE250 | |
|---|---|
DigiKey Part Number | 399-8527-2-ND - Tape & Reel (TR) 399-8527-1-ND - Cut Tape (CT) 399-8527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X106K035ATE250 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X106K035ATE250 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 35 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,62000 zł | 9,62 zł |
| 10 | 6,62900 zł | 66,29 zł |
| 50 | 5,43440 zł | 271,72 zł |
| 100 | 5,06630 zł | 506,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,44276 zł | 2 221,38 zł |
| 1 000 | 4,24975 zł | 4 249,75 zł |
| 1 500 | 4,15307 zł | 6 229,60 zł |
| 2 500 | 4,04590 zł | 10 114,75 zł |
| 3 500 | 3,98322 zł | 13 941,27 zł |
| 5 000 | 3,92293 zł | 19 614,65 zł |
| Unit Price without VAT: | 9,62000 zł |
|---|---|
| Unit Price with VAT: | 11,83260 zł |

