Parametric Equivalent
Parametric Equivalent

T495D157K010ATE1007027 | |
|---|---|
DigiKey Part Number | 399-T495D157K010ATE1007027TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D157K010ATE1007027 |
Description | 150.UF 10.0V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±10% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D157K010AHE100 | KEMET | 0 | 399-T495D157K010AHE100TR-ND | 6,88184 zł | Parametric Equivalent |
| T495D157K010ATE1007280 | KEMET | 0 | 399-T495D157K010ATE1007280TR-ND | 2,67865 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,69030 zł | 2 345,15 zł |
| Unit Price without VAT: | 4,69030 zł |
|---|---|
| Unit Price with VAT: | 5,76907 zł |



