
T494D337M010AH | |
|---|---|
DigiKey Part Number | 399-T494D337M010AHTR-ND - Tape & Reel (TR) 399-T494D337M010AHCT-ND - Cut Tape (CT) 399-T494D337M010AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494D337M010AH |
Description | CAP TANT 330UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494D337M010AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 150mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D337M010AT | KEMET | 195 | 399-3857-1-ND | 26,14000 zł | Direct |
| T495D337M010ATE100 | KEMET | 17 | 399-10296-1-ND | 11,06000 zł | Upgrade |
| T495D337M010ATE125 | KEMET | 58 | 399-9768-1-ND | 9,19000 zł | Upgrade |
| T491D337M010AT | KEMET | 1 058 | 399-3790-1-ND | 14,54000 zł | Similar |
| T491X337M010AT | KEMET | 886 | 399-8420-1-ND | 9,91000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,50000 zł | 20,50 zł |
| 10 | 14,94100 zł | 149,41 zł |
| 50 | 12,71860 zł | 635,93 zł |
| 100 | 12,03100 zł | 1 203,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,86656 zł | 5 433,28 zł |
| 1 000 | 10,50589 zł | 10 505,89 zł |
| 1 500 | 10,32518 zł | 15 487,77 zł |
| 2 500 | 10,12481 zł | 25 312,03 zł |
| 3 500 | 10,00760 zł | 35 026,60 zł |
| Unit Price without VAT: | 20,50000 zł |
|---|---|
| Unit Price with VAT: | 25,21500 zł |

