100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 250mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495C107K010ATE250

DigiKey Part Number
399-11400-2-ND - Tape & Reel (TR)
399-11400-1-ND - Cut Tape (CT)
399-11400-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495C107K010ATE250
Description
CAP TANT 100UF 10% 10V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 250mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495C107K010ATE250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
250mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 470
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,81000 zł4,81 zł
103,14900 zł31,49 zł
502,48780 zł124,39 zł
1002,28370 zł228,37 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,93910 zł969,55 zł
1 0001,83246 zł1 832,46 zł
1 5001,77905 zł2 668,57 zł
2 5001,71986 zł4 299,65 zł
3 5001,68525 zł5 898,38 zł
5 0001,65197 zł8 259,85 zł
Manufacturers Standard Package
Unit Price without VAT:4,81000 zł
Unit Price with VAT:5,91630 zł