Direct
Similar
Similar
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

T495B226K010ZTE800 | |
|---|---|
DigiKey Part Number | 495-1677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495B226K010ZTE800 |
Description | CAP TANT 22UF 10% 10V 1411 |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495B226K010ZTE800 Models |
Category | ESR (Equivalent Series Resistance) 800mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.083" (2.10mm) |
Voltage - Rated 10 V | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495B226K010ATE800 | KEMET | 0 | 399-11070-1-ND | 5,35000 zł | Direct |
| T491B226K010AT | KEMET | 21 320 | 399-8311-1-ND | 1,87000 zł | Similar |
| T494B226K010AT | KEMET | 13 034 | 399-8450-1-ND | 4,99000 zł | Similar |
| TR3B226K020C0800 | Vishay Sprague | 8 357 | 718-1315-1-ND | 5,49000 zł | Upgrade |
| 293D226X9010B2TE3 | Vishay Sprague | 1 743 | 718-1137-1-ND | 2,62000 zł | Similar |







