Similar

T494T685K010AT | |
|---|---|
DigiKey Part Number | 399-18405-2-ND - Tape & Reel (TR) 399-18405-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T494T685K010AT |
Description | CAP TANT 6.8UF 10% 10V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494T685K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3B685K020C1000 | Vishay Sprague | 0 | TR3B685K020C1000-ND | 1,19102 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,00000 zł | 6,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,97692 zł | 4 942,30 zł |
| Unit Price without VAT: | 6,00000 zł |
|---|---|
| Unit Price with VAT: | 7,38000 zł |


