Parametric Equivalent
Parametric Equivalent

T494D336K010AT | |
|---|---|
DigiKey Part Number | 399-18402-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494D336K010AT |
Description | CAP TANT 33UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 250mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494D336K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 250mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T494D336K010AH | KEMET | 0 | 399-T494D336K010AHTR-ND | 3,08788 zł | Parametric Equivalent |
| T494D336K010AT2478 | KEMET | 0 | 399-T494D336K010AT2478TR-ND | 3,09894 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,83322 zł | 1 416,61 zł |
| Unit Price without VAT: | 2,83322 zł |
|---|---|
| Unit Price with VAT: | 3,48486 zł |



