15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 350mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494D156K025AT

DigiKey Part Number
399-18800-2-ND - Tape & Reel (TR)
399-18800-1-ND - Cut Tape (CT)
399-18800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494D156K025AT
Description
CAP TANT 15UF 10% 25V 2917
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 350mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494D156K025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
350mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,82000 zł6,82 zł
104,57800 zł45,78 zł
503,68780 zł184,39 zł
1003,41230 zł341,23 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,94662 zł1 473,31 zł
1 0002,80244 zł2 802,44 zł
1 5002,73028 zł4 095,42 zł
2 5002,65026 zł6 625,65 zł
3 5002,60346 zł9 112,11 zł
5 0002,55846 zł12 792,30 zł
Manufacturers Standard Package
Unit Price without VAT:6,82000 zł
Unit Price with VAT:8,38860 zł