T540D476M016AH6520 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 50,72408 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 43,88030 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 50,43652 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,45024 zł
Datasheet
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540D476M016AH6520

DigiKey Part Number
399-T540D476M016AH6520TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540D476M016AH6520
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 35mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540D476M016AH6520 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
47 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T540D476K016CH6520KEMET0399-T540D476K016CH6520TR-ND50,72408 złParametric Equivalent
T540D476M016AH6620KEMET0399-T540D476M016AH6620TR-ND43,88030 złParametric Equivalent
T540D476M016AH6720KEMET0399-T540D476M016AH6720TR-ND50,43652 złParametric Equivalent
T543D476M016AHW035KEMET0399-T543D476M016AHW035TR-ND18,45024 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,38166 zł18 690,83 zł
Manufacturers Standard Package
Unit Price without VAT:37,38166 zł
Unit Price with VAT:45,97944 zł