
T494C476K016AT | |
|---|---|
DigiKey Part Number | 399-9763-2-ND - Tape & Reel (TR) 399-9763-1-ND - Cut Tape (CT) 399-9763-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C476K016AT |
Description | CAP TANT 47UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494C476K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 zł | 6,07 zł |
| 10 | 4,03200 zł | 40,32 zł |
| 50 | 3,22520 zł | 161,26 zł |
| 100 | 2,97610 zł | 297,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55564 zł | 1 277,82 zł |
| 1 000 | 2,42551 zł | 2 425,51 zł |
| 1 500 | 2,36033 zł | 3 540,49 zł |
| 2 500 | 2,28807 zł | 5 720,17 zł |
| 3 500 | 2,24583 zł | 7 860,41 zł |
| 5 000 | 2,20520 zł | 11 026,00 zł |
| Unit Price without VAT: | 6,07000 zł |
|---|---|
| Unit Price with VAT: | 7,46610 zł |

