
T494C474K050AT | |
|---|---|
DigiKey Part Number | 399-18395-2-ND - Tape & Reel (TR) 399-18395-1-ND - Cut Tape (CT) 399-18395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494C474K050AT |
Description | CAP TANT 0.47UF 10% 50V 2312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 50 V 2312 (6032 Metric) 1.8Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C474K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 50 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 1.8Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 zł | 5,17 zł |
| 10 | 3,38600 zł | 33,86 zł |
| 50 | 2,68440 zł | 134,22 zł |
| 100 | 2,46830 zł | 246,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,10278 zł | 1 051,39 zł |
| 1 000 | 1,98970 zł | 1 989,70 zł |
| 1 500 | 1,93307 zł | 2 899,61 zł |
| 2 500 | 1,87029 zł | 4 675,73 zł |
| 3 500 | 1,83360 zł | 6 417,60 zł |
| 5 000 | 1,79829 zł | 8 991,45 zł |
| Unit Price without VAT: | 5,17000 zł |
|---|---|
| Unit Price with VAT: | 6,35910 zł |

