Similar

T494B685M016AT | |
|---|---|
DigiKey Part Number | 399-10240-2-ND - Tape & Reel (TR) 399-10240-1-ND - Cut Tape (CT) 399-10240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B685M016AT |
Description | CAP TANT 6.8UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B685M016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 zł | 3,27 zł |
| 10 | 2,06800 zł | 20,68 zł |
| 50 | 1,59940 zł | 79,97 zł |
| 100 | 1,45460 zł | 145,46 zł |
| 500 | 1,21032 zł | 605,16 zł |
| 1 000 | 1,13476 zł | 1 134,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,07256 zł | 2 145,12 zł |
| 4 000 | 1,02136 zł | 4 085,44 zł |
| 6 000 | 0,99571 zł | 5 974,26 zł |
| 10 000 | 0,96729 zł | 9 672,90 zł |
| 14 000 | 0,95066 zł | 13 309,24 zł |
| 20 000 | 0,93467 zł | 18 693,40 zł |
| Unit Price without VAT: | 3,27000 zł |
|---|---|
| Unit Price with VAT: | 4,02210 zł |


