
T494A225M010AT | |
|---|---|
DigiKey Part Number | 399-T494A225M010ATTR-ND - Tape & Reel (TR) 399-T494A225M010ATCT-ND - Cut Tape (CT) 399-T494A225M010ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A225M010AT |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A225M010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A225K016AH | KEMET | 1 588 | 399-T491A225K016AHCT-ND | 1,87000 zł | Upgrade |
| T491A225K016AT | KEMET | 15 683 | 399-3691-1-ND | 1,58000 zł | Upgrade |
| T491A225M016AT | KEMET | 7 774 | 399-8278-1-ND | 1,83000 zł | Upgrade |
| T494A225K010AT | KEMET | 2 932 | 399-3826-1-ND | 2,84000 zł | Upgrade |
| T499A225K016ATE6K0 | KEMET | 139 | 399-5027-1-ND | 2,51000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 zł | 2,59 zł |
| 10 | 1,60500 zł | 16,05 zł |
| 50 | 1,22300 zł | 61,15 zł |
| 100 | 1,10600 zł | 110,60 zł |
| 500 | 0,90818 zł | 454,09 zł |
| 1 000 | 0,84707 zł | 847,07 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,79678 zł | 1 593,56 zł |
| 4 000 | 0,75542 zł | 3 021,68 zł |
| 6 000 | 0,73469 zł | 4 408,14 zł |
| 10 000 | 0,71172 zł | 7 117,20 zł |
| 14 000 | 0,69829 zł | 9 776,06 zł |
| 20 000 | 0,68537 zł | 13 707,40 zł |
| Unit Price without VAT: | 2,59000 zł |
|---|---|
| Unit Price with VAT: | 3,18570 zł |

