10 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350K106K050AT7301

DigiKey Part Number
399-T350K106K050AT7301TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T350K106K050AT7301
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 50 V Radial, Disc 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350K106K050AT7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Radial, Disc
Part Status
Active
Size / Dimension
0.350" Dia (8.90mm)
Capacitance
Height - Seated (Max)
0.531" (13.50mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
50 V
Manufacturer Size Code
K
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
50037,74484 zł18 872,42 zł
Manufacturers Standard Package
Unit Price without VAT:37,74484 zł
Unit Price with VAT:46,42615 zł