
P409EL474M275CH330 | |
|---|---|
DigiKey Part Number | 399-P409EL474M275CH330-ND |
Manufacturer | |
Manufacturer Product Number | P409EL474M275CH330 |
Description | CAP FILM RAD SAFETY EMI X2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 630V Paper, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | P409EL474M275CH330 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.201" L x 0.602" W (30.50mm x 15.30mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.000" (25.40mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 10,40520 zł | 18 729,36 zł |
| Unit Price without VAT: | 10,40520 zł |
|---|---|
| Unit Price with VAT: | 12,79840 zł |

